PDP SEO Portlet

172773-1

Contact SKT Crimp ST Cable Mount Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172773-1
Secondary Manufacturer Part#: 70C3812
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Receptacle
Cable Mount
20.8 x 5.5 x 4.9 mm
Series II
No
Crimp
20 to 14, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 171 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.242
10+
$0.212
25+
$0.2
100+
$0.183
500+
$0.166
1000+
$0.159