172508-1
Conn Housing RCP 13 POS Crimp ST
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172508-1
Secondary Manufacturer Part#: 172508-1
- RoHS 10 Compliant
- Tariff Charges
- 13-position free hanging cap housing for AMP multiple interlock connectors (MIC)
- Housing color is natural
- For wire termination
- 66 nylon housing
- Housing has contact cavities in two rows and is easy to assemble
- Polarized housing design for ease of assembling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -30 to 105 °C | ||
| 36.5 mm | ||
| 43.6 x 36.5 x 17.9 mm | ||
| 17.9 mm | ||
| 43.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8466944000 |
| Schedule B: | 8466940002 |