PDP SEO Portlet

172496-1

Heavy Duty Connector Base, MIC MK-II, Cable Mount, AMP MIC MK-II Series Pin Crimp Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172496-1
Secondary Manufacturer Part#: 172496-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 9-position plug housing for AMP multiple interlock connectors (MIC)
  • Housing color is natural
  • For wire termination
  • 66 nylon housing
  • Housing has contact cavities in two rows and is easy to assemble
  • Polarized housing design for ease of assembling

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
9
2
-30 to 105 °C
5|7 mm
24 mm
30 x 24 x 14.5 mm
14.5 mm
30 mm
172496
Unsealed Housing
12 Vdc
20-14 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 162 Weeks
Price for: Each
Quantity:
Min:2200  Mult:2200  
USD $:
2200+
$0.60203
4400+
$0.56949
8800+
$0.5545
17600+
$0.54028
35200+
$0.52678