PDP SEO Portlet

172344-1

Conn Housing RCP 3 POS 4.2mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172344-1
Secondary Manufacturer Part#: 66F3362
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3-circuit plug housing
  • UL94V-2 Nylon, Natural Color
  • Free-Hanging

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
16.6 x 23.7 x 6.6 mm
6.6 mm
16.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 115 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.308