PDP SEO Portlet

172343-1

Conn Housing RCP 2 POS 4.2mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172343-1
Secondary Manufacturer Part#: 172343-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
12.4 x 23.7 x 6.6 mm
6.6 mm
12.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.30148
1500+
$0.2871
2500+
$0.273
5000+
$0.25976
10000+
$0.25468