PDP SEO Portlet

172339-1

Conn Housing PL 6 POS 4.2mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172339-1
Secondary Manufacturer Part#: 172339-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
14 x 23.7 mm
14 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.42387
1000+
$0.4118
2000+
$0.3976
4000+
$0.38624
8000+
$0.37869