PDP SEO Portlet

172336-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 2 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172336-1
Secondary Manufacturer Part#: 172336-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172336-1 is a 2-way 1-row natural color free-hanging Plug Housing made of nylon 6/6. It is ideal for use with mini-universal MATE-N-LOK cap housing. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.

  • UL94V-2 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -20 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
-20 to 105 °C
4.2000 mm
23.7 mm
23.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.33134
1500+
$0.2842
2500+
$0.2674
5000+
$0.25432
12000+
$0.24401