172335-1
Conn Power Housing Plug 1 POS ST Cable Mount Bag
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172335-1
Secondary Manufacturer Part#: 172335-1
- RoHS 10 Compliant
- Tariff Charges
- 1-circuit plug housing
- UL94V-2 Nylon, Natural Color
- Free-Hanging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6.6 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| 7 A | ||
| Cable Mount | ||
| 1 | ||
| -20 to 105 to 105 °C | ||
| 23.7 mm | ||
| 5.6 x 23.7 mm | ||
| 5.6 mm | ||
| 172335 | ||
| Power Housing | ||
| 600 Vdc|Vac | ||
| 30 to 10, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |