172234-1
Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 3 Ways, 4.14 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172234-1
Secondary Manufacturer Part#: 172234-1
- RoHS 10 Compliant
- Tariff Charges
The 172234-1 is a 3-way 1-row natural color free-hanging Cap Housing made of nylon 66/6. It is ideal for use with mini-universal MATE-N-LOK plug housing. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.
- UL94V-0 Flammability rating
- In-line contact layout
- 600VAC (600VDC) Operating voltage
- -20 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 4.1400 mm | ||
| 23.7 mm | ||
| 16.6 x 23.7 mm | ||
| 16.6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |