PDP SEO Portlet

172233-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 2 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172233-1
Secondary Manufacturer Part#: 172233-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172233-1 is a 2-way 1-row natural color free-hanging Cap Housing made of nylon 66/6. It is ideal for use with mini-universal MATE-N-LOK plug housing. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.

  • UL94V-0 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -20 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
7 A
Panel Mount
2
1
-20 to 105 °C
4.2000 mm
23.7 mm
12.4 x 23.7 x 6.6 mm mm
6.6 mm
12.4 mm
172233
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  15625.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.24626