PDP SEO Portlet

172213-3

Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172213-3
Secondary Manufacturer Part#: 172213-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
2.5000 mm
20.2 mm
16 x 20.2 x 8 mm
8 mm
16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.14035
30000+
$0.1181
50000+
$0.10236
100000+
$0.09094
250000+
$0.08396