PDP SEO Portlet

172211-4

Conn Housing PL 4 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172211-4
Secondary Manufacturer Part#: 172211-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
2.5000 mm
20.2 mm
12.9 x 20.2 x 8 mm
8 mm
12.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.31144
10000+
$0.30433
20000+
$0.29735
40000+
$0.29059
80000+
$0.2795