PDP SEO Portlet

172211-2

Conn Housing PL 2 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172211-2
Secondary Manufacturer Part#: 172211-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
2.5000 mm
20.2 mm
7.9 x 20.2 x 8 mm
8 mm
7.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.14359
36000+
$0.11696
60000+
$0.10103
108000+
$0.08949
252000+
$0.08376