PDP SEO Portlet

172210-7

Conn Housing RCP 2 POS 6mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172210-7
Secondary Manufacturer Part#: 172210-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Red
6.0000 mm
26.1 mm
7.6 x 26.1 x 13.25 mm
13.25 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $: