PDP SEO Portlet

172210-4

Conn Housing RCP 2 POS 6mm Crimp ST

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172210-4
Secondary Manufacturer Part#: 172210-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Yellow
6.0000 mm
26.1 mm
7.6 x 26.1 x 13.25 mm
13.25 mm
7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 95 Weeks
Price for: Each
Quantity:
Min:24000  Mult:8000  
USD $:
24000+
$0.08536
56000+
$0.07716
112000+
$0.07513
224000+
$0.0732
448000+
$0.07138