172169-1
Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 9 Ways, 4.14 mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172169-1
Secondary Manufacturer Part#: 172169-1
- RoHS 10 Compliant
- Tariff Charges
The 172169-1 is a 9-position 3-row natural Plug Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK cap Housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Plug | ||
| White | ||
| 9.5 A | ||
| Cable Mount | ||
| 9 | ||
| 3 | ||
| -20 to 105 to 105 °C | ||
| 4.2 mm | ||
| 23.69 mm | ||
| 13.99 x 23.69 x 16 mm | ||
| 16 mm | ||
| 13.99 mm | ||
| 172169 Series | ||
| Wire to Wire | ||
| 600 V | ||
| 30 to 16, 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |