PDP SEO Portlet

172167-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 4 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172167-1
Secondary Manufacturer Part#: 172167-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172167-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series plug housing. It is 4 position housing with pitch spacing of 4.14mm.

  • Housing material is nylon 66/6
  • Integrated with locking feature
  • Dual row housing
  • Suitable for wire to wire connector system
  • Maximum operating temperature of the housing is 105°C
  • UL, CSA & VDE approved
  • Flammability rating complies to UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Natural
Cable Mount
4
1
-20 to 105 °C
4.1400 mm
23.7 mm
9.8 x 23.7 mm
9.8 mm
172167
Power Housing
600 Vdc|Vac
26 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.56715
700+
$0.5365
1400+
$0.504
7000+
$0.476
10000+
$0.38935