PDP SEO Portlet

172161-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172161-1
Secondary Manufacturer Part#: 25C3124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
7 A
Panel Mount
9
3
-20 to 105 °C
4.2 mm
23.7 mm
16 x 23.7 x 14 mm
14 mm
16 mm
172161
Unsealed Housing
600 Vac
30-16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.21
10+
$1.13
25+
$1.09
50+
$1.05
100+
$1.02
500+
$0.89
1000+
$0.856