PDP SEO Portlet

172159-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 4 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172159-1
Secondary Manufacturer Part#: 172159-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172159-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series socket housing. It is 4 position housing with pitch spacing of 4.14mm.

  • Housing material is nylon 66/6
  • Integrated with locking feature
  • Dual row housing
  • Suitable for wire to panel and wire to wire connector system
  • Maximum operating temperature of the housing is 105°C
  • UL, CSA & VDE approved
  • Flammability rating complies to UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
Cable Mount
-20 to 105 °C
4.2000 mm
23.7 mm
17.8 x 23.7 mm
17.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.61192
1000+
$0.58
1500+
$0.546
2500+
$0.5168
10000+
$0.41335