PDP SEO Portlet

172158-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 3 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172158-1
Secondary Manufacturer Part#: 172158-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172158-1 is a 3-way 1-row natural color panel mount Cap Housing made of nylon 6/6 with mounting ears. It is ideal for use with mini-universal MATE-N-LOK cap housing and connectors. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.

  • UL94V-0 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -20 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
9.5 A
Panel Mount
3
1
-20 to 105 to 105 °C
4.2 mm
23.7 mm
16 x 23.7 x 5.6 mm
5.6 mm
16 mm
172158 Series
Wire to Wire|Wire to Panel
600 V
30 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.55222
1000+
$0.522
3000+
$0.49
7000+
$0.476
14000+
$0.46669