PDP SEO Portlet

172157-1

Connector Housing, Mini-Universal MATE-N-LOK Series, Receptacle, 2 Ways, 4.14 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172157-1
Secondary Manufacturer Part#: 92B7880
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 172157-1 is a 2-way 1-row natural color panel mount Cap Housing made of nylon 6/6 with mounting ears. It is ideal for use with mini-universal MATE-N-LOK cap housing and connectors. The contacts are fully protected in the housings. The pins and sockets can be accommodated in the same housing.

  • UL94V-0 Flammability rating
  • In-line contact layout
  • 600VAC (600VDC) Operating voltage
  • -20 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
White
-20 to 105 °C
4.2000 mm
23.7 mm
11.8 x 23.7 mm
11.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 71 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.906
10+
$0.786
25+
$0.713
50+
$0.698
100+
$0.683
500+
$0.563
1000+
$0.527