PDP SEO Portlet

172142-2

Conn Housing RCP 2 POS 2.5mm Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 172142-2
Secondary Manufacturer Part#: 172142-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Natural
Cable Mount
2.5000 mm
8 mm
7 x 8 x 7.2 mm
7.2 mm
7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.21
2000+
$0.20102
4000+
$0.19369
7000+
$0.18529
14000+
$0.17821