PDP SEO Portlet

1721081-9

Electromechanical Relay SPST-NO 3A 5VDC 125Ohm Through Hole

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 1721081-9
Secondary Manufacturer Part#: 1721081-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nickel-Silver
265
Through Hole
-40 to 90 °C
20.4 x 7 x 15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490080
Schedule B: 8536490080
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 157 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.6672