172059-3
Conn Housing PL 16 POS 5mm Crimp ST Panel Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 172059-3
Secondary Manufacturer Part#: 172059-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Panel Mount | ||
| -20 to 120 °C | ||
| 5.0000 mm | ||
| 32.5 mm | ||
| 71.2 x 32.5 x 26.3 mm | ||
| 26.3 mm | ||
| 71.2 mm | ||
| 24 to 14, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |