172053-2
Conn IDC Connector RCP 2 POS 2.5mm IDT RA Cable Mount
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 172053-2
Secondary Manufacturer Part#: 172053-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Pre-Tin | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| -20 to 95 °C | ||
| 2.5000 mm | ||
| 6.5 mm | ||
| 7.5 x 6.5 x 13.8 mm | ||
| 13.8 mm | ||
| 7.5 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |