PDP SEO Portlet

172052-3

Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 172052-3
Secondary Manufacturer Part#: 172052-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Right Angle
Pre-Tin
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$1.41247
28000+
$1.31005
56000+
$1.3034
112000+
$1.29675
252000+
$1.2901