171826-2
Conn Partially Shrouded Header 2 POS 2.5mm Solder RA Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Natural | ||
| Tin | ||
| 265 | ||
| 3.5 A | ||
| Through Hole | ||
| 2 | ||
| 1 | ||
| -20 to 95 °C | ||
| 2.5000 mm | ||
| 13.5 mm | ||
| 5 x 13.5 x 6.7 mm mm | ||
| 6.7 mm | ||
| 5 mm | ||
| 171826 | ||
| Solder | ||
| Partially Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |