PDP SEO Portlet

1718230-1

Conn Circular Housing DIN Circular Plug PIN 7 POS Glass Filled Polybutylene Terephthalate Loose

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1718230-1
Secondary Manufacturer Part#: 1718230-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
PIN
1.5mm Pin Contacts
Receptacle
Black
Cable Mount
7
-40 to 120 °C
34 mm
44 x 34 mm mm
44 mm
1718230
DIN Circular Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  450.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:450  Mult:1  
USD $:
450+
$1.82531
1800+
$1.61015
4500+
$1.41068
22500+
$1.14734
45000+
$1.11435