171822-2
Connector Housing, AMP EI, Socket, 2 Ways, 2.5 mm, AMP EI Series Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 171822-2
Secondary Manufacturer Part#: 171822-2
- RoHS 10 Compliant
- Tariff Charges
The 171822-2 is a 2-position 1-row crimp Receptacle Housing made of natural colour nylon 6/6. It is suitable for use with contact. It has lock mating retention, mating connector lock and polarization mating alignment.
- UL94V-0 Flammability
- Both ends are closed
- 500MO Insulation resistance
- 250VAC/350VDC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| Cable Mount | ||
| 2.5000 mm | ||
| 14 mm | ||
| 6.9 x 14 x 6.7 mm | ||
| 6.7 mm | ||
| 6.9 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |