PDP SEO Portlet

1718044-2

Conn Housing RCP 2 POS 5mm ST Panel Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1718044-2
Secondary Manufacturer Part#: 1718044-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 6
Straight
Receptacle
Natural
Panel Mount
5.0000 mm
31.75 mm
16 x 31.75 x 11.6
11.6 mm
16 mm
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.2156
60000+
$0.2145
100000+
$0.2134
260000+
$0.2123
520000+
$0.2112