1717831-2
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1717831-2
Secondary Manufacturer Part#: 1717831-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Black | ||
| Tin Over Nickel | ||
| 245 °C | ||
| Surface Mount | ||
| 52 | ||
| -55 to 85 to 85 °C | ||
| 0.8 mm | ||
| 9.5 mm | ||
| 30 x 9.5 x 4 mm | ||
| 4 mm | ||
| 30 mm | ||
| 6.2 mm | ||
| 1717831 | ||
| Solder | ||
| mSATA and Mini PCI Express Mini Card Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |