1717268-1
Conn Housing PL 1 POS Crimp ST Cable Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1717268-1
Secondary Manufacturer Part#: 1717268-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PVC (Polyvinylchloride) | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 17.2 mm | ||
| 14.8 x 17.2 x 6 mm | ||
| 6 mm | ||
| 14.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |