1717254-4
Memory Card Connector, SODIMM, Cam-In Locking, 200 Contacts, Copper Alloy, Gold Plated Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Socket Connectors
Avnet Manufacturer Part #: 1717254-4
Secondary Manufacturer Part#: 73AJ0334
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel | ||
| Receptacle | ||
| Black | ||
| Gold Flash Over Nickel | ||
| 260 °C | ||
| Surface Mount | ||
| 200 | ||
| -55 to 85 °C | ||
| 0.6 mm | ||
| 26 mm | ||
| 5.2 mm | ||
| 71.5 mm | ||
| 6.2 mm | ||
| 1717254 Series | ||
| Solder | ||
| DIMM Socket |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |