PDP SEO Portlet

171662-4

Automotive Connector Contact, Econoseal, Socket, Crimp, 16 AWG, 20 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171662-4
Secondary Manufacturer Part#: 01J2752
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
16.5 x 5.4 x 3.6 mm
No
Crimp
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 185 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.2
25+
$0.156
100+
$0.15
250+
$0.136
500+
$0.133
1000+
$0.13
2500+
$0.123