171662-1
Automotive Connector Contact, Econoseal J, Socket, Crimp, 16 AWG, 20 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 171662-1
Secondary Manufacturer Part#: 171662-1
- RoHS 10 Compliant
- Tariff Charges
The 171662-1 is a Receptacle Crimp Contact made of brass with tin-plated finish. This sealed contact is used for Econoseal J MarkII+ series connectors and accepts 20 to 16AWG wire.
- 10A Current rating
- 0 to 24A Low power terminal transmit
- -30 to 105°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Pre-Tin | ||
| Receptacle | ||
| Cable Mount | ||
| 16.5 x 5.4 x 3.6 mm | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |