PDP SEO Portlet

171661-1

Contact, Econoseal J 070, Pin, Crimp, 16 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171661-1
Secondary Manufacturer Part#: 171661-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 171661-1 is a 16 to 19AWG Tab Crimp Contact made of brass base material with tin-plating interface and contact termination area. It is used with AMP econoseal, econoseal J-070 series connectors.

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Cable Mount
-30 to 105 °C
20.4 x 5.4 x 3.6 mm
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.13658
12000+
$0.13476
24000+
$0.13299
48000+
$0.13041
96000+
$0.12794