171633-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 171633-1
Secondary Manufacturer Part#: 171633-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Sealed Connector | ||
| Brass | ||
| Signal | ||
| Tab | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 26.4 x 7.2 x 5.9 mm | ||
| 171633 | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |