PDP SEO Portlet

171551-1

Spade Tongue Terminal 16-22AWG 22mm 6.4mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171551-1
Secondary Manufacturer Part#: 171551-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
Tin
6.4 mm
22 x 6.4 mm
22 mm
4 mm
22 to 16, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: