PDP SEO Portlet

171425-1

Splice Terminal 18-20AWG F 35mm 18mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171425-1
Secondary Manufacturer Part#: 171425-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMP-ELECTRO-TAP Splice has been designed to terminate a tap wire, diverging from the main circuit wire, with the simplest manner of application.

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
18 mm
35 x 18 mm
35 mm
20 to 18, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$0.51433
700+
$0.4886
2800+
$0.4658
4000+
$0.44385
10000+
$0.2579