PDP SEO Portlet

171404-1

Tap Terminal 14-16AWG 35mm 18mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 171404-1
Secondary Manufacturer Part#: 171404-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
18 mm
35 x 18 mm
35 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 262 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.7507
12000+
$0.4728
24000+
$0.4704
48000+
$0.468
96000+
$0.4656