170484-1
Contact Crimp ST Cable Mount Strip
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 170484-1
Secondary Manufacturer Part#: 170484-1
- RoHS 10 Compliant
- Tariff Charges
Hybrid Drawer Connectors offer high current and signal circuits mixed in the same connector system.
High current circuits use MIC connector contacts which are located at the four corners of the housing.
Signal circuits use the same hermaphroditic crimp snapin contacts that are used in the Standard Drawer Connector.
The hermaphroditic housings are available in a popular 24-position size. These housings can be mated with top and bottom turned while maintaining polarity.
- High current circuits and signal circuits can be mixed in the same connector
- High current circuits use MIC connector contacts located at four corners of the housing
- Signal circuits use Standard Drawer Connector contacts
- 24 positions
- Hermaphroditic housing can be mated with top and bottom turned while maintaining polarity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Cable Mount | ||
| 20.1 x 4.8 x 4.4 mm | ||
| No | ||
| Crimp | ||
| 20 to 16, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |