PDP SEO Portlet

170454-1

Quick Disconnect Terminal 14-18AWG F 22.8mm 7.6mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170454-1
Secondary Manufacturer Part#: 170454-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.6 mm
22.8 x 7.6 mm
22.8 mm
5.16 mm²
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:9000  Mult:9000  
USD $:
9000+
$0.0835
18000+
$0.07527
27000+
$0.07488
54000+
$0.0745
108000+
$0.07411