PDP SEO Portlet

170361-1

Contact Socket Crimp ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170361-1
Secondary Manufacturer Part#: 170361-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Lance contact protection
  • 600VDC Operating voltage
  • 7A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.35 mm²
Power Housing
Brass
Pre-Tin
Power
Socket
Pre-Tin
3.75 mOhm
7 A
Cable Mount
-20 to 105 to 105 °C
0.8 um
17.25 x 2.8 x 2.9 mm
170361
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.07612
24000+
$0.07105
48000+
$0.0686
96000+
$0.06664
192000+
$0.06534