PDP SEO Portlet

170360-1

Contact, Mini Universal MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170360-1
Secondary Manufacturer Part#: 170360-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 170360-1 is a Pin Contact made of brass with pre-tin plated finish. It accepts 22 to 18AWG wire size. The crimp contact is suitable for Mini-Universal Mate-N-Lok® series plug or cap housing.

  • Contact retention
  • 600VAC/DC Operating voltage
  • 7A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Pre-Tin
Pin
Tin
Cable Mount
17.5 x 3.6 x 4.4 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  68000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 93 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02596