170311-1
Contact M/F Crimp ST Cable Mount Strip
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 170311-1
Secondary Manufacturer Part#: 170311-1
- RoHS 10 Compliant
- Tariff Charges
- Crimp Snap-In Contact (Hermaphroditic)
- 24-20AWG wire size
- Material and Finish - Phosphor bronze, plated gold in contact area (for length of .236 [6.0] from tip), with entire contact underplated nickel
- Strip Form
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug/Receptacle | ||
| Cable Mount | ||
| 20.1 x 3.8 x 9.1 mm | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |