1703062-1
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 1703062-1
Secondary Manufacturer Part#: 1703062-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 6 | ||
| Straight | ||
| Plug | ||
| Natural | ||
| Cable Mount | ||
| 2 POS | ||
| 1 | ||
| -55 to 125 °C | ||
| 2.5400 mm | ||
| 27.43 mm | ||
| 13.46 mm | ||
| 13.93 mm | ||
| Housing | ||
| 600 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |