PDP SEO Portlet

1703013-1

Contact PIN Crimp Straight Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1703013-1
Secondary Manufacturer Part#: 1703013-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
0.5 to 1 mm²
Automotive Connector
Copper-Nickel-Silicon
Tin
Signal
Pin
Tin
20 A
Cable Mount
-40 to 130 °C
29.8 x 4.8 x 4.8 mm mm
1703013
No
Crimp
20 to 17, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:10500  Mult:10500  
USD $:
10500+
$0.18641
210000+
$0.15366
420000+
$0.15288
840000+
$0.1521
1680000+
$0.15132