PDP SEO Portlet

170284-1

Splice Terminal 20-22AWG 7.4mm 5.7mm Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170284-1
Secondary Manufacturer Part#: 170284-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
5.7 mm
7.4 x 5.7 mm
7.4 mm
22 to 20, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536908085
In Stock :  0
Additional inventory
Factory Lead Time: 96 Weeks
Price for: Each
Quantity:
Min:500000  Mult:50000  
USD $:
500000+
$0.14
1000000+
$0.1393
2000000+
$0.1386
4000000+
$0.1379
8000000+
$0.1372