PDP SEO Portlet

170267-1

Quick Disconnect Terminal M 12.8mm 6.2mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170267-1
Secondary Manufacturer Part#: 170267-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin
6.2 mm
12.8 x 6.2 mm
12.8 mm
5.08 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.30858
2000+
$0.29426
3000+
$0.28215
5000+
$0.26855
90000+
$0.23847