PDP SEO Portlet

170262-2

Contact, AMP EI Series, Socket, Crimp, AMP 171822 & 171880 EI Series Connectors, 20 AWG, 26 AWG

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 170262-2
Secondary Manufacturer Part#: 170262-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Pre-Tin
Receptacle
Cable Mount
11.65 x 2.3 x 2.7 mm
No
Crimp
26 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05916
20000+
$0.05658
30000+
$0.054
60000+
$0.05168
120000+
$0.05065